Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoG"01130"HT
Newark Part No.89AH1591
Product RangeG Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $538.860 |
| 10+ | $504.690 |
| 25+ | $488.920 |
| 50+ | $473.150 |
| 100+ | $452.120 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$538.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoG"01130"HT
Newark Part No.89AH1591
Product RangeG Series
Technical Datasheet
Coaxial Cable TypeG01130HT
Conductor Area CSA-
Conductor MaterialCopper
External Diameter3.15mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product RangeG Series
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
G01130HT
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
G Series
Reel Length (Metric)
100m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
3.15mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate