Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No21"N-75-4-8/133"NECopy
Newark Part No.55AJ3710
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.560 |
| 25+ | $63.330 |
| 50+ | $59.470 |
| 100+ | $57.820 |
| 250+ | $56.170 |
Price for:Each
Minimum: 1
Multiple: 1
$68.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No21"N-75-4-8/133"NECopy
Newark Part No.55AJ3710
Technical Datasheet
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeGX04273, RG59B/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max1.5GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
1.5GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
GX04273, RG59B/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
