Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0127
Newark Part No.74AJ7876
Product RangeSencity Road
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $528.00 |
| 10+ | $510.22 |
| 25+ | $502.01 |
| 50+ | $493.80 |
| 100+ | $482.86 |
Price for:Each
Minimum: 1
Multiple: 1
$528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0127
Newark Part No.74AJ7876
Product RangeSencity Road
Technical Datasheet
Antenna TypeVehicle Rooftop
Frequency Min4.9GHz
Frequency Max5.935GHz
Gain7dBi
VSWR1.8
Input Power30W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeSencity Road
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Vehicle Rooftop
Frequency Max
5.935GHz
VSWR
1.8
Input Impedance
50ohm
Product Range
Sencity Road
Frequency Min
4.9GHz
Gain
7dBi
Input Power
30W
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate