Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0119
Newark Part No.74AJ7873
Product RangeSencity Road
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $413.85 |
| 10+ | $399.40 |
| 25+ | $387.02 |
| 50+ | $380.82 |
| 100+ | $374.63 |
Price for:Each
Minimum: 1
Multiple: 1
$413.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.99.0119
Newark Part No.74AJ7873
Product RangeSencity Road
Technical Datasheet
Antenna TypeVehicle Rooftop
Frequency Min2.4GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain6dBi
VSWR2
Input Power40W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Road
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Vehicle Rooftop
Frequency Max
2.69GHz
Gain
6dBi
Input Power
40W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Road
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate