Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.35.0008Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7862
Product RangeSencity Omni-SR
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $285.100 |
| 5+ | $273.670 |
| 10+ | $262.240 |
| 25+ | $257.000 |
Price for:Each
Minimum: 1
Multiple: 1
$285.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.35.0008Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AJ7862
Product RangeSencity Omni-SR
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min5.935GHz
Frequency Max7.125GHz
Antenna MountingQMA Connector
Gain6dBi
VSWR1.8
Input Power30W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Omni-SR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
7.125GHz
Gain
6dBi
Input Power
30W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
5.935GHz
Antenna Mounting
QMA Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
Sencity Omni-SR
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
