Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0003Copy
Newark Part No.74AJ7855
Product RangeSencity Urban
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $542.700 |
| 10+ | $511.060 |
| 25+ | $496.460 |
| 50+ | $481.860 |
| 100+ | $462.390 |
Price for:Each
Minimum: 1
Multiple: 1
$542.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0003Copy
Newark Part No.74AJ7855
Product RangeSencity Urban
Technical Datasheet
Antenna TypeDirectional
Frequency Min3.8GHz
Frequency Max4.2GHz
Gain7.5dBi
VSWR2
Input Power-
Input Impedance-
Antenna PolarizationSlant
Product RangeSencity Urban
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Directional
Frequency Max
4.2GHz
VSWR
2
Input Impedance
-
Product Range
Sencity Urban
Frequency Min
3.8GHz
Gain
7.5dBi
Input Power
-
Antenna Polarization
Slant
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
