Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ7854
Product RangeSencity Urban
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $635.350 |
| 5+ | $616.190 |
| 10+ | $597.030 |
| 25+ | $585.090 |
Price for:Each
Minimum: 1
Multiple: 1
$635.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ7854
Product RangeSencity Urban
Technical Datasheet
Antenna TypeDirectional
Frequency Min3.8GHz
Frequency Max4.2GHz
Gain4.9dBi
VSWR2
Input Power55W
Input Impedance50ohm
Antenna PolarizationSlant
Product RangeSencity Urban
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Directional
Frequency Max
4.2GHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Urban
Frequency Min
3.8GHz
Gain
4.9dBi
Input Power
55W
Antenna Polarization
Slant
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
