Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0253Copy
Newark Part No.74AJ7846
Product RangeSencity Urban
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $435.630 |
| 10+ | $410.230 |
| 25+ | $398.510 |
| 50+ | $386.790 |
| 100+ | $371.160 |
Price for:Each
Minimum: 1
Multiple: 1
$435.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0253Copy
Newark Part No.74AJ7846
Product RangeSencity Urban
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min3.8GHz
Frequency Max4.2GHz
Gain2.5dBi
VSWR2
Input Power60W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Vertical
Product RangeSencity Urban
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
4.2GHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Urban
Frequency Min
3.8GHz
Gain
2.5dBi
Input Power
60W
Antenna Polarization
Right Hand Circular, Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
