Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0248
Newark Part No.74AJ7844
Product RangeSENCITY Urban 200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $853.150 |
| 5+ | $836.080 |
| 10+ | $819.020 |
| 25+ | $782.050 |
| 50+ | $753.610 |
Price for:Each
Minimum: 1
Multiple: 1
$853.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0248
Newark Part No.74AJ7844
Product RangeSENCITY Urban 200
Technical Datasheet
Antenna TypeDirectional
Frequency Min3.8GHz
Frequency Max4.2GHz
Antenna MountingN Connector
Gain8.5dBi
VSWR2
Input Power90W
Input Impedance50ohm
Antenna PolarizationSlant
Product RangeSENCITY Urban 200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Directional
Frequency Max
4.2GHz
Gain
8.5dBi
Input Power
90W
Antenna Polarization
Slant
SVHC
No SVHC (10-Jun-2022)
Frequency Min
3.8GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
SENCITY Urban 200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate