Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0246Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7843
Product RangeSENCITY OMNI-SR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.910 |
| 5+ | $345.410 |
| 10+ | $329.900 |
| 25+ | $323.300 |
Price for:Each
Minimum: 1
Multiple: 1
$360.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0246Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7843
Product RangeSENCITY OMNI-SR
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min4.9GHz
Frequency Max5.975GHz
Gain3.5dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSENCITY OMNI-SR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
5.975GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
SENCITY OMNI-SR
Frequency Min
4.9GHz
Gain
3.5dBi
Input Power
10W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
