Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0145
Newark Part No.74AJ7839
Product RangeSENCITY Rail
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $689.600 |
| 10+ | $649.400 |
| 25+ | $630.840 |
| 50+ | $612.290 |
| 100+ | $587.550 |
Price for:Each
Minimum: 1
Multiple: 1
$689.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0145
Newark Part No.74AJ7839
Product RangeSENCITY Rail
Technical Datasheet
Antenna TypeRailway Roof Top
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain8dBi
VSWR1.8
Input Power40W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSENCITY Rail
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway Roof Top
Frequency Max
7.125GHz
Gain
8dBi
Input Power
40W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
5.15GHz
Antenna Mounting
N Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
SENCITY Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
