Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0106
Newark Part No.74AJ7834
Product RangeSencity Omni-SR
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.210 |
| 10+ | $155.490 |
| 25+ | $147.160 |
| 50+ | $142.990 |
| 100+ | $138.830 |
Price for:Each
Minimum: 1
Multiple: 1
$165.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0106
Newark Part No.74AJ7834
Product RangeSencity Omni-SR
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min5.925GHz
Frequency Max7.125GHz
Gain8dBi
VSWR1.9
Input Power300W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Omni-SR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
7.125GHz
VSWR
1.9
Input Impedance
50ohm
Product Range
Sencity Omni-SR
Frequency Min
5.925GHz
Gain
8dBi
Input Power
300W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
