Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0024
Newark Part No.74AJ7802
Product RangeSencity Spot-M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $279.710 |
| 10+ | $267.240 |
| 25+ | $256.550 |
| 50+ | $251.210 |
| 100+ | $245.860 |
Price for:Each
Minimum: 1
Multiple: 1
$279.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0024
Newark Part No.74AJ7802
Product RangeSencity Spot-M
Technical Datasheet
Antenna TypeDirectional
Frequency Min5.15GHz
Frequency Max5.25GHz
Gain17.5dBi
VSWR2
Input Power6W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Spot-M
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Directional
Frequency Max
5.25GHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Spot-M
Frequency Min
5.15GHz
Gain
17.5dBi
Input Power
6W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate