Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.19.0056
Newark Part No.74AJ7783
Product RangeSencity Spot-S
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $332.960 |
| 10+ | $321.820 |
| 25+ | $312.270 |
| 50+ | $307.500 |
| 100+ | $302.730 |
Price for:Each
Minimum: 1
Multiple: 1
$332.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.19.0056
Newark Part No.74AJ7783
Product RangeSencity Spot-S
Technical Datasheet
Antenna TypeWiFi
Frequency Min2.4GHz
Frequency Max2.485GHz
Gain8dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationSlant
Product RangeSencity Spot-S
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.485GHz
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Spot-S
Frequency Min
2.4GHz
Gain
8dBi
Input Power
50W
Antenna Polarization
Slant
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate