Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0117
Newark Part No.74AJ7782
Product RangeSencity Spot-M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.490 |
| 10+ | $275.590 |
| 25+ | $267.790 |
| 50+ | $259.990 |
| 100+ | $249.590 |
Price for:Each
Minimum: 1
Multiple: 1
$292.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0117
Newark Part No.74AJ7782
Product RangeSencity Spot-M
Technical Datasheet
Antenna TypeDirectional
Frequency Min2.3GHz
Frequency Max2.7GHz
Gain14dBi
VSWR2
Input Power6W
Input Impedance50ohm
Antenna PolarizationHorizontal, Vertical
Product RangeSencity Spot-M
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Directional
Frequency Max
2.7GHz
VSWR
2
Input Impedance
50ohm
Product Range
Sencity Spot-M
Frequency Min
2.3GHz
Gain
14dBi
Input Power
6W
Antenna Polarization
Horizontal, Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
