Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0051Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7773
Product RangeSencity Spot-M
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $244.530 |
| 5+ | $233.980 |
| 10+ | $223.430 |
| 25+ | $209.840 |
Price for:Each
Minimum: 1
Multiple: 1
$244.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1324.17.0051Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ7773
Product RangeSencity Spot-M
Technical Datasheet
Antenna TypeDirectional
Frequency Min2.3GHz
Frequency Max2.4GHz
Antenna MountingPanel
Gain14dBi
VSWR1.9
Input Power6W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Spot-M
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Directional
Frequency Max
2.4GHz
Gain
14dBi
Input Power
6W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
2.3GHz
Antenna Mounting
Panel
VSWR
1.9
Input Impedance
50ohm
Product Range
Sencity Spot-M
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
