Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_716-50-9-9/033_-ECopy
Newark Part No.76AH6422
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.230 |
| 25+ | $40.850 |
| 50+ | $38.360 |
| 100+ | $37.300 |
| 250+ | $36.230 |
Price for:Each
Minimum: 1
Multiple: 1
$44.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_716-50-9-9/033_-ECopy
Newark Part No.76AH6422
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeCellflex SCF12-50, FlexLine 1/2 S, Heliax FSJ4-50B, NK Cables RFF 1/2-50, Sucofeed 1/2 HF
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Bronze
Frequency Max
7.5GHz
Product Range
-
Coaxial Termination
Clamp
Coaxial Cable Type
Cellflex SCF12-50, FlexLine 1/2 S, Heliax FSJ4-50B, NK Cables RFF 1/2-50, Sucofeed 1/2 HF
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
