Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB20AC5I
Newark Part No.94Y4162
Product RangetradeSELECT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.010 |
| 5+ | $64.160 |
| 10+ | $59.680 |
| 25+ | $55.950 |
| 50+ | $53.340 |
Price for:Each
Minimum: 1
Multiple: 1
$69.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB20AC5I
Newark Part No.94Y4162
Product RangetradeSELECT Series
Technical Datasheet
Product RangetradeSELECT Series
Current Rating20A
Voltage Rating VAC125V
USB StandardUSB 3.0
No. of USB Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
No. of Outlets2 Outlet
Connector ColourIvory
Connector MountingPanel Mount
SVHCLead
Product Overview
- High Power 5 Amp, 5 Volt USB Output
- Combination Ports, One Type A, One Type C
- Tamper Resistant Commercial Grade Duplex Compatible
- USB Ports Rated 10,000 Cycles
- Tamper Resistant
- Green Indicator LED
- #14-#10 AWG copper stranded or solid conductor only
Applications
Industrial
Technical Specifications
Product Range
tradeSELECT Series
Voltage Rating VAC
125V
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Panel Mount
Current Rating
20A
USB Standard
USB 3.0
USB Connector Type
USB Type A, USB Type C
Connector Colour
Ivory
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate