Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB15AC5IWRCopy
Newark Part No.58AC0190
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.520 |
| 5+ | $67.430 |
| 10+ | $62.720 |
| 25+ | $58.800 |
| 50+ | $56.060 |
Price for:Each
Minimum: 1
Multiple: 1
$72.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB15AC5IWRCopy
Newark Part No.58AC0190
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating VAC125V
USB StandardUSB 1.1, 2.0, 3.0
No. of USB Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
No. of Outlets2 Outlet
Connector ColourIvory
Connector MountingPanel Mount
SVHCLead
Technical Specifications
Product Range
-
Voltage Rating VAC
125V
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Panel Mount
Current Rating
15A
USB Standard
USB 1.1, 2.0, 3.0
USB Connector Type
USB Type A, USB Type C
Connector Colour
Ivory
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
