Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSSF11
Newark Part No.99B3335
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $22.95 |
| 100+ | $21.17 |
Price for:Each
Minimum: 25
Multiple: 25
$573.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSSF11
Newark Part No.99B3335
Technical Datasheet
Accessory TypeFaceplate
No. of Module Spaces1
Connector Body MaterialStainless Steel Body
Connector Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSF11 is a 1-gang 1-port Wall Plate, made of stainless steel body, 0.9mm thickness, 302/304 stainless steel body mounting screws with horizontal brushed finish.
- Accepts audio/video keystone connectors and Accelerator™ jacks
Applications
Power Management
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
1
Connector Colour
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Audio/Video Keystone Connectors and XCELERATOR Jacks
Connector Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate