Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSPB1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C6681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $435.540 |
| 5+ | $371.280 |
| 10+ | $349.860 |
Price for:Each
Minimum: 1
Multiple: 1
$435.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSPB1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C6681
Technical Datasheet
No. of Outlets2Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length7.6m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Outlets
2Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
7.6m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
