Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300GYLTR
Newark Part No.94Y3387
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $55.420 |
| 5+ | $50.580 |
| 10+ | $46.230 |
| 25+ | $42.840 |
| 50+ | $40.180 |
Price for:Each
Minimum: 1
Multiple: 1
$55.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300GYLTR
Newark Part No.94Y3387
Technical Datasheet
Connector TypeNEMA 5-20R
Current Rating20A
Connector ColourGrey
Connector Body MaterialNylon 6.6 (Polyamide 6.6), PC (Polycarbonate) Body
Voltage Rating VAC125V
Product Range-
SVHCLead
Technical Specifications
Connector Type
NEMA 5-20R
Connector Colour
Grey
Voltage Rating VAC
125V
SVHC
Lead
Current Rating
20A
Connector Body Material
Nylon 6.6 (Polyamide 6.6), PC (Polycarbonate) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
