Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP5262IACopy
Newark Part No.47W9398
Product RangeSNAPConnect
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
| 5+ | $15.940 |
| 10+ | $14.560 |
| 25+ | $13.480 |
| 50+ | $12.630 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP5262IACopy
Newark Part No.47W9398
Product RangeSNAPConnect
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourIvory
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeSNAPConnect
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Ivory
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2022)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
SNAPConnect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
