Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1042
Newark Part No.35B1968
Product RangeKellems Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.270 |
| 10+ | $24.280 |
| 25+ | $21.790 |
| 100+ | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$27.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1042
Newark Part No.35B1968
Product RangeKellems Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min19mm
Cable Diameter Max22.2mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeKellems Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SHC1042 is a 1-inch orchid Cord Connector made of machined aluminum with straight male connection. It provides durable performance and a clean attractive look without adding unwanted weight. It features an attractive knurled finish which makes them easy to handle.
- Halogen- and silicone-free
- UL94V-2 Flammability rating
- IP66 Protection rating
- -22 to 225°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
22.2mm
Gland Colour
Metallic
Product Range
Kellems Series
Cable Diameter Min
19mm
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
