Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSECP16GACopy
Newark Part No.91F2314
Product RangeLow Profile PG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 10+ | $5.620 |
| 25+ | $5.010 |
| 100+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSECP16GACopy
Newark Part No.91F2314
Product RangeLow Profile PG Series
Technical Datasheet
Thread SizePG16
Cable Diameter Min5.8mm
Cable Diameter Max13.5mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP66
Product RangeLow Profile PG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SECP16GA is a PG16 gray straight male Cord Connector made of nylon 6.6 (polyamide 6.6), with neoprene sealing grommet. This cord connector resists most common industrial corrosive and provides effective pull-out protection in a lightweight design. Ideal for any application where weight, conductivity or corrosion may be an issue. Suitable for use with NEMA type-4 and 6 enclosures.
- Low profile
- -30 to 107°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Thread Size
PG16
Cable Diameter Max
13.5mm
Gland Colour
Grey
Product Range
Low Profile PG Series
Cable Diameter Min
5.8mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
