Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | PS0759NBKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 93F6879 |
| Product Range | SwivelLok Series |
| Your Part Number | |
| Technical Datasheet |
171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.280 |
| 5+ | $13.930 |
| 10+ | $13.570 |
| 25+ | $13.280 |
| 50+ | $12.990 |
| 100+ | $12.710 |
| 250+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$14.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | PS0759NBKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 93F6879 |
| Product Range | SwivelLok Series |
| Technical Datasheet | |
| Conduit Configuration | Multi Position |
| Trade Size | 3/4" |
| Conduit Material | Nylon (Polyamide) |
| Conduit Colour | Black |
| External Length | 93mm |
| IP / NEMA Rating | NEMA 4X, NEMA 12, NEMA 13 |
| Product Range | SwivelLok Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The PS0759NBK is a 3/4-inch black SwivelLok® Multi-Position Non-metallic Liquid-tight Connector made from nylon PolyTuff®. It can be swiveled to any position from straight to 90° and can be used with non-metallic conduit or flexible tubing. Save time by feeding wires through straight, then twisting to desired position. No more fishing wires through 90° connectors. Same fitting may be used in any desired position.
- Allow straight feed of wires
- One fitting for all applications
Applications
Industrial
Technical Specifications
| Conduit Configuration | Multi Position |
|---|---|
| Conduit Material | Nylon (Polyamide) |
| External Length | 93mm |
| Product Range | SwivelLok Series |
| Trade Size | 3/4" |
|---|---|
| Conduit Colour | Black |
| IP / NEMA Rating | NEMA 4X, NEMA 12, NEMA 13 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
