Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoPC60Copy
Newark Part No.35B1543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.800 |
| 5+ | $90.140 |
| 10+ | $84.170 |
| 25+ | $78.740 |
Price for:Each
Minimum: 1
Multiple: 1
$104.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoPC60Copy
Newark Part No.35B1543
Technical Datasheet
Accessory TypeDust Cap
For Use WithPin and Sleeve Products
Connector Body Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PC60 is a Dust Cap with a stainless steel hinge spring and assembly screws. It comes with a neoprene gasket. The cap assembly provides watertight sealing to a disconnected male pin and sleeve plug or inlet. It is manufactured out of the same tough non-metallic material as the watertight pin and sleeve devices for corrosion and abuse resistance.
- IP67 Protection
- Withstands 3000VAC dielectric voltage
- 600VAC rms Maximum working voltage
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
-
SVHC
No SVHC (10-Jun-2022)
For Use With
Pin and Sleeve Products
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
