Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNP262W
Newark Part No.17M7077
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoNP262W
Newark Part No.17M7077
Technical Datasheet
Accessory TypeWall Plate
No. of Module Spaces2
Connector Body MaterialNylon (Polyamide) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NP262W is a 2-gang decorator Wall Plate made of white self-extinguishing nylon. The wall plate comes with slotted head steel painted mounting screws. It features that the smooth finish without recessed lines is easy to clean and maintain attractive appearance and is highly resistant to solvents and cleaning solutions providing long life in the harshest environments.
- Reinforcement ribs for extra strength
- Captive screw feature holds mounting screw in place
- High-impact resistance limits access to live parts due to breakage
- Contemporary smooth finish and contoured edges enhance installation appearance
- Positive "bow" feature assures flush installation
- Non-conductive material provides the ultimate in safety
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wall Plate
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (10-Jun-2022)
For Use With
Rectangular Electrical Toggle Switches & Receptacles
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate