Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoLNM20BPK100Copy
Newark Part No.01J4422
Product RangeLow Profile Metric Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.360 |
| 5+ | $59.600 |
| 10+ | $57.300 |
| 25+ | $55.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$60.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoLNM20BPK100Copy
Newark Part No.01J4422
Product RangeLow Profile Metric Series
Technical Datasheet
Thread SizeM20
MaterialNylon
Locknut Plating-
Thickness6.4mm
Product RangeLow Profile Metric Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M20
Locknut Plating
-
Product Range
Low Profile Metric Series
Material
Nylon
Thickness
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
