Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG8310Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93F6992
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.370 |
| 5+ | $66.360 |
| 10+ | $60.930 |
| 25+ | $56.470 |
| 50+ | $53.280 |
Price for:Each
Minimum: 1
Multiple: 1
$73.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG8310Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93F6992
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating20A
Connector ColourOrange
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IG8310 is a 2-pole HBL® extra heavy-duty hospital grade Single Receptacle with patented bypass contact design. This 3-wire grounding standard receptacle features triangle marking on face indicates isolated ground.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94V-2 Flammability
Applications
Power Management, Medical
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Orange
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jan-2018)
Current Rating
20A
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
