Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG2310Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B2270
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.250 |
| 5+ | $58.300 |
| 10+ | $53.490 |
| 25+ | $49.250 |
| 50+ | $46.420 |
Price for:Each
Minimum: 1
Multiple: 1
$64.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG2310Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B2270
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourOrange
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Orange
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
