Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG15CRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16M8980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.440 |
| 10+ | $16.450 |
| 25+ | $14.720 |
| 100+ | $13.570 |
Price for:Each
Minimum: 1
Multiple: 1
$18.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIG15CRCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16M8980
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating15A
Connector ColourOrange
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Orange
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2022)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
