Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIFP16OWCopy
Newark Part No.27C9963
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoIFP16OWCopy
Newark Part No.27C9963
Technical Datasheet
Accessory TypeFaceplate
For Use WithSnap Fit Connectors, HD and XJ Series Jacks
No. of Module Spaces6
Connector Body Material-
Connector ColourWhite
SVHCTo Be Advised
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
6
Connector Colour
White
For Use With
Snap Fit Connectors, HD and XJ Series Jacks
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
