Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLW40103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH8933
Product RangeinREACH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,836.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLW40103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH8933
Product RangeinREACH Series
Technical Datasheet
Cord Reel TypeWeather Proof
Current Rating30A
Cord Reel ColorYellow
Voltage Rating VAC600V
Cable Length - Imperial40ft
Cable Length - Metric12m
Cable Type10/3 SOW
Product RangeinREACH Series
SVHCTo Be Advised
Technical Specifications
Cord Reel Type
Weather Proof
Cord Reel Color
Yellow
Cable Length - Imperial
40ft
Cable Type
10/3 SOW
SVHC
To Be Advised
Current Rating
30A
Voltage Rating VAC
600V
Cable Length - Metric
12m
Product Range
inREACH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
