Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS430R12WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93Y5725
Product RangeAdvantage Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $775.920 |
| 5+ | $750.480 |
| 10+ | $725.040 |
| 25+ | $669.920 |
| 50+ | $631.760 |
Price for:Each
Minimum: 1
Multiple: 1
$775.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS430R12WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93Y5725
Product RangeAdvantage Series
Technical Datasheet
Current Rating30A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderSocket
Pin Configuration3P+E / 3P4W
Connector ColourOrange
IP RatingIP68, IP69K
Product RangeAdvantage Series
SVHCLead
Technical Specifications
Current Rating
30A
Connector Mounting
Panel Mount
Pin Configuration
3P+E / 3P4W
IP Rating
IP68, IP69K
SVHC
Lead
Voltage Rating VAC
250V
Electrical Connector Gender
Socket
Connector Colour
Orange
Product Range
Advantage Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
