Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS4100C5WCopy
Newark Part No.71AC5512
Product RangeAdvantage Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,351.040 |
| 3+ | $2,261.760 |
| 5+ | $2,217.120 |
| 10+ | $2,172.480 |
| 25+ | $2,098.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,351.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLS4100C5WCopy
Newark Part No.71AC5512
Product RangeAdvantage Series
Technical Datasheet
Current Rating100A
Voltage Rating VAC600V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration3P+E / 3P4W
Connector ColourBlack
IP RatingIP69K
Product RangeAdvantage Series
SVHCLead
Technical Specifications
Current Rating
100A
Connector Mounting
Cable Mount
Pin Configuration
3P+E / 3P4W
IP Rating
IP69K
SVHC
Lead
Voltage Rating VAC
600V
Electrical Connector Gender
Socket
Connector Colour
Black
Product Range
Advantage Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
