Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLPOB1D
Newark Part No.91F2338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.420 |
| 5+ | $114.070 |
| 10+ | $104.420 |
| 25+ | $96.480 |
| 50+ | $90.800 |
Price for:Each
Minimum: 1
Multiple: 1
$125.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLPOB1D
Newark Part No.91F2338
Technical Datasheet
No. of Gangs-
Internal Depth4.2"
Electrical Box MaterialRubber
Electrical Box MountingCable Mount
For Use With-
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
- All materials are UV stabilized
- Nylon nut and gotcha ring
- Neoprene grommet
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Gangs
-
Electrical Box Material
Rubber
For Use With
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Internal Depth
4.2"
Electrical Box Mounting
Cable Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
