Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLI40104
Newark Part No.66AH8918
Product RangeinREACH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,781.26 |
| 5+ | $1,620.06 |
| 10+ | $1,483.04 |
| 25+ | $1,370.20 |
| 50+ | $1,289.60 |
Price for:Each
Minimum: 1
Multiple: 1
$1,781.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLI40104
Newark Part No.66AH8918
Product RangeinREACH Series
Technical Datasheet
Cord Reel TypeIndustrial
Cord Reel ColorWhite
Current Rating30A
Voltage Rating VAC250V
Cable Length - Imperial40ft
Cable Length - Metric12m
Cable Type10/4 SJO
Product RangeinREACH Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cord Reel Type
Industrial
Current Rating
30A
Cable Length - Imperial
40ft
Cable Type
10/4 SJO
SVHC
No SVHC (10-Jun-2022)
Cord Reel Color
White
Voltage Rating VAC
250V
Cable Length - Metric
12m
Product Range
inREACH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate