Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.300 |
| 5+ | $60.530 |
| 10+ | $58.600 |
| 25+ | $56.290 |
Price for:Each
Minimum: 1
Multiple: 1
$61.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLFRBL
Newark Part No.46M3129
Technical Datasheet
Product Range-
Voltage Rating600VAC
Current Rating400A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCLead
Technical Specifications
Product Range
-
Voltage Rating
600VAC
Connector Mounting
Panel Mount
SVHC
Lead
Gender
Plug
Current Rating
400A
Contact Termination Type
Screw
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
