Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS10
Newark Part No.35B315
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $821.520 |
| 10+ | $801.960 |
| 25+ | $782.400 |
Price for:Each
Minimum: 1
Multiple: 1
$821.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS10
Newark Part No.35B315
Technical Datasheet
Contact Voltage AC Max600V
No. of Poles3 Pole
Contact Current AC Max100A
IP / NEMA RatingIP69K
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFeet Mount
Approvals / StandardsUL, NSF
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
The HBLDS10 is a NEMA 4X unfused Disconnect Switch used primarily in heavy wash-down and corrosive environments. VALOX® enclosure for impact and chemical resistance. The internal frame bonds all grounds for use with plastic or metallic conduit.
- Enables custom placement of wire entry
- Ample wiring room for drip loops
- Adjustable external mounting feet
- Front activated pistol handle grip - Minimizes side space clearance
- Interlocking shaft and handle - Prevents cover removal in ON position
- 100A Disconnect Switch
Applications
Motor Drive & Control
Technical Specifications
Contact Voltage AC Max
600V
Contact Current AC Max
100A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
UL, NSF
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
No. of Poles
3 Pole
IP / NEMA Rating
IP69K
Switch Disconnector Mountng Type
Feet Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate