Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL9368Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66F5609 |
| Product Range | Straight Blade |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.520 |
| 5+ | $141.550 |
| 10+ | $129.980 |
| 25+ | $120.450 |
| 50+ | $113.650 |
Price for:Each
Minimum: 1
Multiple: 1
$156.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL9368Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 66F5609 |
| Product Range | Straight Blade |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 50A |
| Connector Colour | Black |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 250V |
| Product Range | Straight Blade |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The HBL9368 is a 2-pole straight blade Plug accepts 0.625 to 1.187-inch cord. This 3-wire plug mates with all like-rated NEMA devices and it features heavy-duty, impact-resistant thermo-plastic construction.
Applications
Industrial, Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black |
| Voltage Rating VAC | 250V |
| SVHC | Lead (25-Jun-2025) |
| Current Rating | 50A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Straight Blade |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
