Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL9309Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 52F9738 |
| Product Range | Straight Blade |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.820 |
| 5+ | $131.880 |
| 10+ | $121.100 |
| 25+ | $112.220 |
| 50+ | $105.880 |
Price for:Each
Minimum: 1
Multiple: 1
$145.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL9309Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 52F9738 |
| Product Range | Straight Blade |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 30A |
| Connector Colour | Black |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | Straight Blade |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black |
| Voltage Rating VAC | 125V |
| SVHC | Lead (25-Jun-2025) |
| Current Rating | 30A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Straight Blade |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
