Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7593V
Newark Part No.94F9764
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.050 |
| 5+ | $39.840 |
| 10+ | $36.580 |
| 25+ | $33.900 |
| 50+ | $31.980 |
Price for:Each
Minimum: 1
Multiple: 1
$44.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7593V
Newark Part No.94F9764
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HBL7593V is a 2-pole 3-wire 15A/125VAC midget Twist-Lock® NEMA ML-2R Valise® Grounding Connector, made of black nylon body, brass contacts and 7.6 to10.9mm cord diameter.
- UL 498 listed
- HB or better per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Fully insulated, abuse resistant nylon housing
- Insulation displacement terminals reduce wiring time
- Insulation displacement terminal
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability