Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7570Copy
Newark Part No.94F9524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.190 |
| 5+ | $38.630 |
| 10+ | $35.250 |
| 25+ | $31.880 |
| 50+ | $30.000 |
Price for:Each
Minimum: 1
Multiple: 1
$42.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7570Copy
Newark Part No.94F9524
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC125V
Product Range-
SVHCLead
Product Overview
The HBL7570 is a 2-pole midget Twist-Lock® Plug with angled body design for low profile in tight spaces. This 3-wire grounding standard plug features abuse resistant nylon housing and phenolic body for high heat resistance. Totally insulated body adds extra measure of safety.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
Lead
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
