Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7567CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31F1366
Product RangeTwist-Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.400 |
| 5+ | $39.920 |
| 10+ | $36.240 |
| 25+ | $35.520 |
| 50+ | $34.790 |
| 100+ | $34.070 |
Price for:Each
Minimum: 1
Multiple: 1
$43.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7567CCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31F1366
Product RangeTwist-Lock
Technical Datasheet
Connector TypePower Entry
Current Rating10A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL7567C is a Twist-Lock® 3-pole 3-wire 15A/250V 10A/125V Insulgrip® Non-grounding Plug with brass contacts/blades and clear polycarbonate terminal retainer. This non-NEMA plug features individually molded face for each blade configuration keeps debris out of plug interior. Ribbed nylon housing is impact and chemical resistant. Roomy wiring chamber provides ample space for wiring. It accepts #18 to #10AWG stranded copper wire only and terminals identified in accordance with UL 498.
- IP20 Moisture resistance
- HB or better per UL94/CSA 22.2 No. 0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
