Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7555Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38F510
Product RangeTwist-Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.030 |
| 5+ | $86.840 |
| 10+ | $79.750 |
| 25+ | $73.900 |
| 50+ | $69.730 |
Price for:Each
Minimum: 1
Multiple: 1
$96.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7555Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.38F510
Product RangeTwist-Lock
Technical Datasheet
Connector TypePower Entry
Current Rating10A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock
SVHCLead
Product Overview
The HBL7555 is a 3-pole Insulgrip® Connector with individually moulded face for each blade configuration keeps debris out of plug interior. This 3-wire non-grounding standard connector features ribbed nylon housing is impact and chemical resistant and roomy wiring chamber provides ample space for wiring.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
10A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
