Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL74CM25WOACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C5687
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.190 |
| 5+ | $96.580 |
| 10+ | $88.420 |
| 25+ | $81.690 |
| 50+ | $76.880 |
Price for:Each
Minimum: 1
Multiple: 1
$106.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL74CM25WOACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C5687
Technical Datasheet
Accessory TypeWeatherproof Lift Cover Plate
For Use WithSingle Receptacle
No. of Module Spaces-
Connector Body Material-
Connector ColourYellow
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
The HBL74CM25WOA is a 1-gang yellow FS/FD mounting Weatherproof Cover for switchers and receptacles with face diameter of 1.55 to 1.58-inch. It is made up of thermoplastic (Valox) with a neoprene gasket, stainless steel spring and a hinge pin.
- IP44 Protection
- Corrosion resistant
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Weatherproof Lift Cover Plate
No. of Module Spaces
-
Connector Colour
Yellow
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
For Use With
Single Receptacle
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
