Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7490V
Newark Part No.94F9522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.960 |
| 10+ | $24.880 |
| 25+ | $22.290 |
| 100+ | $20.500 |
Price for:Each
Minimum: 1
Multiple: 1
$27.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7490V
Newark Part No.94F9522
Technical Datasheet
Accessory TypeCover
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The HBL7490V is a Twist-Lock® 2-pole 2-wire midget Non-grounding Weatherproof Boot made of black thermoplastic elastomer. This cover features weather protective covering, ribbed design provides a secure grip and durable thermoplastic elastomer material. It is suitable for use with HBL7465V and HBL7464V midget twist-lock plug connectors.
- IP55 Moisture resistance
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Product Range
-
For Use With
HBL7465V & HBL7464V Midget Twist-Lock Plug Connectors
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate