Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7487Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38F507
Product RangeMidget Twist-Lock
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $50.700 |
| 5+ | $46.640 |
| 10+ | $42.330 |
| 25+ | $41.480 |
| 50+ | $40.640 |
Price for:Each
Minimum: 1
Multiple: 1
$50.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7487Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.38F507
Product RangeMidget Twist-Lock
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialStainless Steel Body
Voltage Rating VAC250V
Product RangeMidget Twist-Lock
SVHCLead
Product Overview
The HBL7487 is a 3-pole 3-wire NEMA ML-3R Twist-lock Receptacle with stainless steel mounting flange and high heat-resistant phenolic base. Maximum 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 0.75%.
- Brass terminal screw
- Nickel-plated brass mounting screw
- Withstands 2000V minimum dielectric voltage
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
15A
Connector Body Material
Stainless Steel Body
Product Range
Midget Twist-Lock
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
