Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7423WOCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14C5689
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $106.190 |
| 5+ | $96.580 |
| 10+ | $88.420 |
| 25+ | $81.690 |
| 50+ | $76.880 |
Price for:Each
Minimum: 1
Multiple: 1
$106.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7423WOCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14C5689
Technical Datasheet
Accessory TypeWeatherproof Lift Cover Plate
For Use WithSingle Receptacle
No. of Module Spaces-
Connector Body Material-
Connector ColourGrey
Product Range-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Accessory Type
Weatherproof Lift Cover Plate
No. of Module Spaces
-
Connector Colour
Grey
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
For Use With
Single Receptacle
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
